There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RST16I5/4S B1 ZT6 GL
Bullet connector
Connector, straight
3 + PE
Screws
Grey
1 pc(s)
+120 °C
16 A
-40 °C
16 A
Bayonet
Yes
250 V
14 mm
7.1 mm
180°
46.051.4554.0
No
7.1 - 14 mm
3
81 mm
24.90 mm
1.5 mm²
0.25 mm²
0.25 - 1.5 mm²
Yes
RST® MINI
yes
User & Safety Instructions 1559471 Wieland Electric 46.051.4554.0 Bullet connector Connector, straight Total number of pins: 3 + PE Series (round connector
Information 1559471 Wieland Electric 46.051.4554.0 Bullet connector Connector, straight Total number of pins: 3 + PE Series (round connector