There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Socket
straight
Spring-loaded terminal
250 V
16 A
5
IP66
31.9 mm
Bus
TRUE
24 mm
Spring clamp connection
Integrated in plug-in connector
16 A
250 V
5
50 mm
Polyamide (PA)
Silver-plated
3
Straight
4 kV
CuZn
M20
IP66
2
1, 2, 3, 4, 5
Blue
0.11 kWh
0.5-2.5 mm²
0.5-2.5 mm²
5012
not relevant
User & Safety Instructions 3289058 Wieland Electric 46.051.M053.9 Appliance connector