

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RST16I5 S S1 ZT6S L BR
Bullet connector
Plug, straight
5
Screws
Brown
1 pc(s)
+85 °C
16 A
-40 °C
16 A
Bayonet
No
50 V
20 mm
7.1 mm
180°
46.052.4550.4
No
7.1 - 20 mm
5
74 mm
24 mm
1.5 mm²
0.25 mm²
0.25 - 1.5 mm²
Yes
RST® MINI
24
Plug
TRUE
24 mm
Screw connection
Integrated in plug-in connector
16 A
50 V
TRUE
5
74 m
Polyamide (PA)
7.1-13 mm
Silver-plated
3
TRUE
4 kV
CuZn
Other
1, 2, 3, 4, 5
Brown
0.147
yes
User & Safety Instructions 1559474 Wieland Electric 46.052.4550.4 Bullet connector Plug, straight Total number of pins: 5 Series (round connectors): RST® M
Information 1559474 Wieland Electric 46.052.4550.4 Bullet connector Plug, straight Total number of pins: 5 Series (round connectors): RST® M