

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Plug
straight
Screw connection
50 V
16 A
13 mm
7.1 mm
7.1 - 13 mm
4
IP66
RST Mini
24 mm
Plug
TRUE
24 mm
Screw connection
Integrated in plug-in connector
16 A
50 V
TRUE
4
74 mm
Polyamide (PA)
7.1-13 mm
Silver-plated
3
4 kV
0.75 mOhm
CuZn
IP66
1
Other
0.147 kWh
0.25-2.5 mm²
0.25-2.5 mm²
100 °C
8002
not relevant
User & Safety Instructions 3273592 Wieland Electric 46.052.4551.4 Connector