

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RST16I5 S S1 M03 L BR
Bullet connector
Plug, mount
5
Screws
Brown
1 pc(s)
+125 °C
16 A
-40 °C
16 A
Bayonet
No
50 V
2.5 mm
0.25 mm
180°
24 mm
46.052.5050.4
No
0.25 - 2.5 mm
5
24.50 mm
2.5 mm²
0.25 mm²
0.25 - 2.5 mm²
Yes
RST® MINI
24
Plug
TRUE
24 mm
Screw connection
Brown
Integrated in plug-in connector
16 A
250 V
5
34.5 m
Polyamide (PA)
Silver-plated
3
Straight
TRUE
4 kV
0.75 mΩ
CuZn
1, 2, 3, 4, 5
Brown
0.054
not relevant
User & Safety Instructions 1559438 Wieland Electric 46.052.5050.4 Bullet connector Plug, mount Total number of pins: 5 Series (round connectors): RST® MINI
Information 1559438 Wieland Electric 46.052.5050.4 Bullet connector Plug, mount Total number of pins: 5 Series (round connectors): RST® MINI