

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RST16I5 S S1 M03 A TB
Bullet connector
Plug, mount
4 + PE
Screws
Blue
1 pc(s)
16 A
16 A
Bayonet
Yes
250 V
2.5 mm
0.25 mm
180°
24 mm
46.052.5053.6
No
0.25 - 2.5 mm
4
24.50 mm
2.5 mm²
0.25 mm²
0.25 - 2.5 mm²
Yes
RST® MINI
24
Plug
TRUE
24 mm
Screw connection
Other
Integrated in plug-in connector
16 A
250 V
5
34.5 m
Polyamide (PA)
Silver-plated
3
Straight
TRUE
4 kV
0.75 mΩ
CuZn
L, N, PE, 1, 2
Other
0.054
yes
User & Safety Instructions 1559478 Wieland Electric 46.052.5053.6 Bullet connector Plug, mount Total number of pins: 4 + PE Series (round connectors): RST®
Information 1559478 Wieland Electric 46.052.5053.6 Bullet connector Plug, mount Total number of pins: 4 + PE Series (round connectors): RST®