There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Plug
straight
Screw connection
250 V
16 A
5
IP66
24 mm
Plug
TRUE
24 mm
Screw connection
Integrated in plug-in connector
16 A
250 V
5
34.5 mm
Polyamide (PA)
Silver-plated
3
Straight
4 kV
0.75 mOhm
CuZn
No thread connection
IP66
1
1, 2, 3, 4, 5
Blue
0.055 kWh
0.25-2.5 mm²
0.25-2.5 mm²
100 °C
5012
User & Safety Instructions 3273518 Wieland Electric 46.052.5053.9 Appliance connector