

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
0.5 m
Socket
Plug
Black
50 V
16 A
7.7 mm
7.3 mm
7.3 - 7.7 mm
2
IP66
RST Mini
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
50 V
500 mm
2
Black
7.3-7.7 mm
Silver-plated
3
4 kV
7.2 mOhm
IP66
1, 2
Other
0.437 kWh
Connecting cable
Bus
Plug
100 °C
Eca
None
None
None
8002
not relevant
User & Safety Instructions 3273622 Wieland Electric 46.422.0502.4 Connection Black 0.5 m