

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
0.5 m
Open cable ends
Plug
Black
Cable with open ends
50 V
16 A
9.7 mm
8.5 mm
8.5 - 9.7 mm
2
IP66
RST Mini
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
50 V
500 mm
2
Black
8.5-9.7 mm
Silver-plated
3
4 kV
7.2 mOhm
IP66
1, 2
Other
0.438 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
None
None
None
None
8002