

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
0.5 m
Socket
Plug
Black
250 V
16 A
7.7 mm
7.3 mm
7.3 - 7.7 mm
2
IP66
RST Mini
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
500 mm
2
Black
7.3-7.7 mm
Silver-plated
3
4 kV
7.2 mOhm
IP66
1, 2
Blue
0.427 kWh
Connecting cable
Bus
Plug
100 °C
B2ca
s1
d1
a1
5018
not relevant
User & Safety Instructions 3273689 Wieland Electric 46.422.05B0.6 Connection Black 0.5 m