

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
4 m
Socket
Plug
Black
250 V
16 A
9.7 mm
8.5 mm
8.5 - 9.7 mm
2
IP66
RST Mini
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
4000 mm
2
Black
8.5-9.7 mm
Silver-plated
3
4 kV
47.1 mOhm
IP66
L, N
Black
2.722 kWh
Connecting cable
Bus
Plug
100 °C
None
None
None
None
9005
not relevant
User & Safety Instructions 3273798 Wieland Electric 46.422.4030.1 Connection Black 4 m