

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
9.9 m
Socket
Plug
Black
250 V
16 A
7.7 mm
7.3 mm
7.3 - 7.7 mm
2
IP66
RST Mini
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
9900 mm
2
Black
7.3-7.7 mm
Silver-plated
3
4 kV
114.36 mOhm
IP66
1, 2
Blue
3.641 kWh
Connecting cable
Bus
Plug
100 °C
Eca
None
None
None
5018
not relevant
User & Safety Instructions 3273559 Wieland Electric 46.422.9960.6 Connection Black 9.9 m