

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
0.5 m
Socket
Plug
Black
50 V
16 A
11.7 mm
10.2 mm
10.2 - 11.7 mm
2
IP66
RST Mini
FALSE
2.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
50 V
500 mm
2
Black
10.2-11.7 mm
Silver-plated
3
4 kV
4.92 mOhm
IP66
1, 2
Other
0.728 kWh
Connecting cable
Bus
Plug
100 °C
None
None
None
None
8002