

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
2 m
Socket
Plug
250 V
16 A
11.7 mm
10.2 mm
10.2 - 11.7 mm
2
IP66
RST Mini
FALSE
2.5 mm²
H07RN-F
Integrated in plug-in connector
16 A
250 V
2000 mm
2
Black
10.2-11.7 mm
Silver-plated
4 kV
15.18 mOhm
IP66
L, N
Black
2.166 kWh
Connecting cable
Bus
Plug
100 °C
None
None
None
None
9005
not relevant
User & Safety Instructions 3273627 Wieland Electric 46.423.2030.1 Connection 2 m