

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
6 m
Open cable ends
Plug
Black
Cable with open ends
50 V
16 A
11.7 mm
10.2 mm
10.2 - 11.7 mm
2
IP66
RST Mini
FALSE
2.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
50 V
6000 mm
2
Black
10.2-11.7 mm
Silver-plated
3
4 kV
42.54 mOhm
IP66
1, 2
Other
5.875 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
None
None
None
None
8002
not relevant
User & Safety Instructions 3273615 Wieland Electric 46.423.6038.4 Cable Black 6 m