

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
7 m
Socket
Open cable ends
Black
Cable with open ends
250 V
16 A
11.7 mm
10.2 mm
10.2 - 11.7 mm
2
IP66
RST Mini
FALSE
2.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
7000 mm
2
Black
10.2-11.7 mm
Silver-plated
3
4 kV
48.63 mOhm
IP66
L, N
Black
6.853 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
None
None
None
None
9005
not relevant
User & Safety Instructions 3273636 Wieland Electric 46.423.7033.1 Cable Black 7 m