

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
0.5 m
Socket
Open cable ends
Black
Cable with open ends
250 V
16 A
9.7 mm
9.3 mm
9.3 - 9.7 mm
3
IP66
RST Mini
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
500 mm
3
Black
9.3-9.7 mm
Silver-plated
3
4 kV
6.45 mOhm
IP66
L, N, PE
Black
0.463 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3273647 Wieland Electric 46.432.0533.1 Cable Black 0.5 m