

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
2.5 m
Open cable ends
Plug
Black
Cable with open ends
250 V
16 A
11.9 mm
9.2 mm
9.2 - 11.9 mm
3
IP66
RST Mini
TRUE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
2500 mm
3
Black
9.2-11.9 mm
Silver-plated
3
4 kV
29.25 mOhm
IP66
L, N, PE
Black
1.676 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
Ultrasonic compressed wire ends
None
None
None
None
9005
not relevant
User & Safety Instructions 3273646 Wieland Electric 46.432.2554.1 Cable Black 2.5 m