

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
3 m
Socket
Plug
Black
250 V
16 A
8.15 mm
7.85 mm
7.85 - 8.15 mm
3
IP66
RST Mini
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
3000 mm
3
Black
7.85-8.15 mm
Silver-plated
3
4 kV
35.7 mOhm
IP66
L, N, PE
Black
1.415 kWh
Connecting cable
Bus
Plug
100 °C
Eca
None
None
None
9005