

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
3.5 m
Open cable ends
Plug
Black
Cable with open ends
250 V
16 A
8.2 mm
7.8 mm
7.8 - 8.2 mm
3
IP66
RST Mini
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
3500 mm
3
Black
7.8-8.2 mm
Silver-plated
3
4 kV
40.65 mOhm
IP66
L, N, PE
Black
1.444 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3273707 Wieland Electric 46.432.3564.1 Cable Black 3.5 m