

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
4 m
Open cable ends
Plug
Black
Cable with open ends
250 V
16 A
8.15 mm
7.85 mm
7.85 - 8.15 mm
3
IP66
RST Mini
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
4000 mm
3
Black
7.85-8.15 mm
Silver-plated
3
4 kV
46.35 mOhm
IP66
L, N, PE
Black
1.643 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3273727 Wieland Electric 46.432.4004.1 Cable Black 4 m