

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
5000 mm
Socket
Open cable ends
Black
Cable with open ends
250 V
16 A
8.15 mm
7.85 mm
7.85 - 8.15 mm
3
IP66
RST Mini
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
5000 mm
3
Black
7.85-8.15 mm
Silver-plated
3
4 kV
57.75 mOhm
IP66
L, N, PE
Black
2.04 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3273764 Wieland Electric 46.432.5003.1 Cable Black 5000 mm