

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
6 m
Socket
Plug
Black
250 V
16 A
9.7 mm
9.3 mm
9.3 - 9.7 mm
3
IP66
RST Mini
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
6000 mm
3
Black
9.3-9.7 mm
Silver-plated
3
4 kV
69.9 mOhm
IP66
L, N, PE
Black
4.031 kWh
Connecting cable
Bus
Plug
100 °C
Eca
None
None
None
9005
yes
User & Safety Instructions 3273807 Wieland Electric 46.432.6030.1 Connection Black 6 m