

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
9 m
Open cable ends
Plug
Black
Cable with open ends
250 V
16 A
10.4 mm
8.4 mm
8.4 - 10.4 mm
3
IP66
RST Mini
FALSE
1.5 mm²
Other
Black
Integrated in plug-in connector
16 A
250 V
9000 mm
3
Black
8.4-10.4 mm
Silver-plated
3
4 kV
103.35 mOhm
IP66
L, N, PE
Black
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
None
None
None
None
9005
not relevant
User & Safety Instructions 3273837 Wieland Electric 46.432.90J4.1 Cable Black 9 m