

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
1 m
Socket
Plug
Black
250 V
16 A
11.9 mm
11.3 mm
11.3 - 11.9 mm
3
IP66
RST Mini
FALSE
2.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
1000 mm
3
Black
11.3-11.9 mm
Silver-plated
3
4 kV
8.34 mOhm
IP66
1, 2, 3
Blue
Connecting cable
Bus
Plug
100 °C
None
None
None
None
5012
User & Safety Instructions 3273974 Wieland Electric 46.433.1030.9 Connection Black 1 m