

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
3 m
Socket
Plug
Black
250 V
16 A
10.1 mm
9.7 mm
9.7 - 10.1 mm
3
IP66
RST Mini
FALSE
2.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
3000 mm
3
Black
9.7-10.1 mm
Silver-plated
3
4 kV
22.02 mOhm
IP66
L, N, PE
Black
1.961 kWh
Connecting cable
Bus
Plug
100 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3273678 Wieland Electric 46.433.3000.1 Connection Black 3 m