

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
3 m
Socket
Open cable ends
Black
250 V
16 A
11.2 mm
9.7 mm
9.7 - 11.2 mm
3
IP66
RST Mini
FALSE
2.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
3000 mm
3
Black
9.7-11.2 mm
Silver-plated
3
4 kV
21.27 mOhm
IP66
L, N, PE
Black
1.848 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3273685 Wieland Electric 46.433.3003.1 Cable Black 3 m