

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
6 m
Socket
Open cable ends
Black
Cable with open ends
250 V
16 A
11.9 mm
11.3 mm
11.3 - 11.9 mm
3
IP66
RST Mini
FALSE
2.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
6000 mm
3
Black
11.3-11.9 mm
Silver-plated
3
4 kV
42.54 mOhm
IP66
1, 2, PE
Green
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
Eca
None
None
None
6002
not relevant
User & Safety Instructions 3274008 Wieland Electric 46.433.6035.7 Cable Black 6 m