

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
7 m
Socket
Plug
Black
250 V
16 A
11.9 mm
11.3 mm
11.3 - 11.9 mm
3
IP66
RST Mini
FALSE
2.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
7000 mm
3
Black
11.3-11.9 mm
Silver-plated
3
4 kV
49.38 mOhm
IP66
1, 2, 3
Blue
Connecting cable
Bus
Plug
100 °C
None
None
None
None
5012
not relevant
User & Safety Instructions 3274046 Wieland Electric 46.433.7030.9 Connection Black 7 m