

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
1 m
Socket
Plug
Black
250 V
16 A
10.4 mm
9.8 mm
9.8 - 10.4 mm
5
IP66
RST Mini
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
1000 mm
5
Black
9.8-10.4 mm
Silver-plated
3
4 kV
12.9 mOhm
IP66
L, N, PE, 1, 2
Blue
0.811 kWh
30 mm
Connecting cable
Bus
Plug
100 °C
Cca
s1
d1
a1
5018
not relevant
User & Safety Instructions 3273927 Wieland Electric 46.452.10C0.6 Connection Black 1 m