

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
2 m
Socket
Plug
Black
250 V
16 A
12.3 mm
12.1 mm
12.1 - 12.3 mm
5
IP66
RST Mini
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
2000 mm
5
Black
12.1-12.3 mm
Silver-plated
3
4 kV
24.3 mOhm
IP66
L, N, PE, 1, 2
Blue
2.558 kWh
Connecting cable
Bus
Plug
100 °C
None
None
None
None
5018
User & Safety Instructions 3273797 Wieland Electric 46.452.2030.6 Connection Black 2 m