

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
2 m
Socket
Open cable ends
Black
Cable with open ends
250 V
16 A
12.3 mm
12.1 mm
12.1 - 12.3 mm
5
IP66
RST Mini
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
2000 mm
5
Black
12.1-12.3 mm
Silver-plated
3
4 kV
23.55 mOhm
IP66
L, N, PE, 1, 2
Blue
2.413 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
None
None
None
None
5018
not relevant
User & Safety Instructions 3273809 Wieland Electric 46.452.2033.6 Cable Black 2 m