

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
3 m
Open cable ends
Plug
Black
250 V
16 A
10.4 mm
9.8 mm
9.8 - 10.4 mm
5
IP66
RST Mini
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
3000 mm
5
Black
9.8-10.4 mm
Silver-plated
3
4 kV
34.95 mOhm
IP66
L, N, PE, 1, 2
Blue
1.927 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
Eca
None
None
None
5018
not relevant
User & Safety Instructions 3274125 Wieland Electric 46.452.3004.6 Cable Black 3 m