

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
4 m
Socket
Plug
Black
250 V
16 A
12.3 mm
12.1 mm
12.1 - 12.3 mm
5
IP66
RST Mini
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
4000 mm
5
Black
12.1-12.3 mm
Silver-plated
3
4 kV
47.1 mOhm
IP66
3, N, PE, 2, 1
Black
4.8 kWh
Connecting cable
Bus
Plug
100 °C
None
None
None
None
9005
not relevant
User & Safety Instructions 3273765 Wieland Electric 46.452.4030.1 Connection Black 4 m