

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
5 m
Open cable ends
Plug
Black
Cable with open ends
250 V
16 A
12.2 mm
11.2 mm
11.2 - 12.2 mm
5
IP66
RST Mini
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
5000 mm
5
Black
11.2-12.2 mm
Silver-plated
3
4 kV
57.75 mOhm
IP66
L, N, PE, 1, 2
Blue
5.745 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
Ultrasonic compressed wire ends
None
None
None
None
5018
not relevant
User & Safety Instructions 3273962 Wieland Electric 46.452.5054.6 Cable Black 5 m