

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
0.5 m
Open cable ends
Plug
Black
Cable with open ends
250 V
16 A
12.4 mm
11.8 mm
11.8 - 12.4 mm
5
IP66
RST Mini
FALSE
2.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
500 mm
5
Black
11.8-12.4 mm
Silver-plated
3
4 kV
4.17 mOhm
IP66
3, N, PE, 2, 1
Black
0.572 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3274105 Wieland Electric 46.453.0504.1 Cable Black 0.5 m