

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
0.5 m
Open cable ends
Plug
Black
250 V
16 A
13.9 mm
13.5 mm
13.5 - 13.9 mm
5
IP66
RST Mini
FALSE
2.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
500 mm
5
Black
13.5-13.9 mm
Silver-plated
3
4 kV
4.17 mOhm
IP66
L, N, PE, 1, 2
Blue
0.705 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
Eca
None
None
None
5018
User & Safety Instructions 3274194 Wieland Electric 46.453.0534.6 Cable Black 0.5 m