

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
3 m
Socket
Open cable ends
Black
Cable with open ends
250 V
16 A
12.4 mm
11.8 mm
11.8 - 12.4 mm
5
IP66
RST Mini
FALSE
2.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
3000 mm
5
Black
11.8-12.4 mm
Silver-plated
3
4 kV
21.27 mOhm
IP66
L, N, PE, 1, 2
Blue
2.623 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
Eca
None
None
None
5018
not relevant
User & Safety Instructions 3274159 Wieland Electric 46.453.3003.6 Cable Black 3 m