

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
4 m
Socket
Plug
Black
250 V
16 A
13.9 mm
13.5 mm
13.5 - 13.9 mm
5
IP66
RST Mini
FALSE
2.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
4000 mm
5
Black
13.5-13.9 mm
Silver-plated
3
4 kV
28.86 mOhm
IP66
L, N, PE, 1, 2
Blue
4.678 kWh
Connecting cable
Bus
Plug
100 °C
Eca
None
None
None
5018
not relevant
User & Safety Instructions 3274328 Wieland Electric 46.453.4030.6 Connection Black 4 m