

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
7 m
Socket
Open cable ends
Black
Cable with open ends
250 V
16 A
13.9 mm
13.5 mm
13.5 - 13.9 mm
5
IP66
RST Mini
FALSE
2.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
7000 mm
5
Black
13.5-13.9 mm
Silver-plated
3
4 kV
48.63 mOhm
IP66
3, N, PE, 2, 1
Black
7.753 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3274206 Wieland Electric 46.453.7033.1 Cable Black 7 m