

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
7 m
Socket
Plug
Black
250 V
16 A
12.3 mm
11.9 mm
11.9 - 12.3 mm
5
IP66
RST Mini
TRUE
2.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
7000 mm
5
Black
11.9-12.3 mm
Silver-plated
3
4 kV
49.38 mOhm
IP66
L, N, PE, 1, 2
Blue
5.223 kWh
Connecting cable
Bus
Plug
100 °C
Eca
None
None
None
5018
not relevant
User & Safety Instructions 3274248 Wieland Electric 46.453.7060.6 Connection Black 7 m