

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
8 m
Socket
Plug
Black
250 V
16 A
12.4 mm
11.8 mm
11.8 - 12.4 mm
5
IP66
RST Mini
FALSE
2.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
8000 mm
5
Black
11.8-12.4 mm
Silver-plated
3
4 kV
56.22 mOhm
IP66
3, N, PE, 2, 1
Black
6.84 kWh
Connecting cable
Bus
Plug
100 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3274279 Wieland Electric 46.453.8000.1 Connection Black 8 m