

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Distributor
50 V
8 A
2
IP66
RST Mini
47.8 mm
TRUE
22.8 mm
Integrated in plug-in connector
8 A
50 V
1
3
2
50.6 mm
Other
Silver-plated
3
2.5 kV
CuZn
IP66
1, 2
Grey
0.221 kWh
Distribution terminal block
80 °C
7032
not relevant
User & Safety Instructions 3274384 Wieland Electric 4L.020.0241.8 Distributor