

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Socket
straight
Screw connection
50 V
8 A
2
IP66
19.2 mm
Bus
TRUE
19.2 mm
Screw connection
Integrated in plug-in connector
8 A
50 V
2
21.9 mm
Polyamide (PA)
Silver-plated
3
Straight
2.5 kV
0.55 mOhm
CuZn
No thread connection
IP66
1
1, 2
Grey
0.22-1 mm²
0.2-1 mm²
100 °C
7015
not relevant
User & Safety Instructions 3273938 Wieland Electric 4L.021.4041.4 Appliance connector