

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Plug
straight
Screw connection
250 V
8 A
7 mm
4 mm
4 - 7 mm
2
IP66
14.9 mm
Plug
TRUE
14.9 mm
Screw connection
Integrated in plug-in connector
8 A
250 V
TRUE
2
41.8 mm
Polyamide (PA)
4-7 mm
Silver-plated
3
2.5 kV
0.55 mOhm
CuZn
IP66
1
1, 2
Black
0.014 kWh
0.22-1 mm²
0.2-1 mm²
100 °C
9005
not relevant
User & Safety Instructions 3273984 Wieland Electric 4L.022.3043.1 Connector