

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Socket
straight
Screw connection
50 V
8 A
7 mm
4 mm
4 - 7 mm
3
IP66
14.9 mm
Bus
TRUE
14.9 mm
Screw connection
Integrated in plug-in connector
8 A
50 V
TRUE
3
42.5 mm
Polyamide (PA)
4-7 mm
Silver-plated
3
TRUE
2.5 kV
0.55 mOhm
CuZn
IP66
1
1, 2, PE
Grey
0.018 kWh
0.22-1 mm²
0.2-1 mm²
100 °C
7032
not relevant
User & Safety Instructions 3274110 Wieland Electric 4L.031.3051.8 Connector