

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Socket
straight
Screw connection
250 V
8 A
10.6 mm
5 mm
5 - 10.6 mm
4
IP66
20 mm
Bus
TRUE
20 mm
Screw connection
Integrated in plug-in connector
8 A
250 V
TRUE
4
56 mm
Polyamide (PA)
5-10.6 mm
Silver-plated
3
TRUE
2.5 kV
0.55 mOhm
CuZn
IP66
1
1, 2, 3, PE
Black
0.22-1 mm²
0.2-1 mm²
100 °C
9005
not relevant
User & Safety Instructions 3274310 Wieland Electric 4L.041.3053.1 Connector