

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Plug
straight
Screw connection
50 V
8 A
10.6 mm
5 mm
5 - 10.6 mm
5
IP66
20 mm
Plug
TRUE
20 mm
Screw connection
Integrated in plug-in connector
8 A
50 V
TRUE
5
56 mm
Polyamide (PA)
5-10.6 mm
Silver-plated
3
TRUE
2.5 kV
0.55 mOhm
CuZn
IP66
1
Grey
0.22-1 mm²
0.2-1 mm²
100 °C
7032
not relevant
User & Safety Instructions 3273961 Wieland Electric 4L.052.3051.8 Connector