

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
1 m
Open cable ends
Plug
Black
Cable with open ends
250 V
6 A
7 mm
5.7 mm
5.7 - 7 mm
2
IP66
FALSE
0.75 mm²
Other
Black
Integrated in plug-in connector
6 A
250 V
1000 mm
2
Black
5.7-7 mm
Silver-plated
3
2.5 kV
23.35 mOhm
IP66
1, 2
Black
1.02 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
60 °C
None
None
None
None
9005
not relevant
User & Safety Instructions 3289132 Wieland Electric 4L.427.1034.1 Cable Black 1 m