

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
1.5 m
Socket
Plug
Black
50 V
6 A
7 mm
5.7 mm
5.7 - 7 mm
2
IP66
RST Mini
FALSE
0.75 mm²
Other
Black
Integrated in plug-in connector
6 A
50 V
1500 mm
2
Black
5.7-7 mm
Silver-plated
3
2.5 kV
35.3 mOhm
IP66
1, 2
Grey
1.541 kWh
Connecting cable
Bus
Plug
100 °C
60 °C
None
None
None
None
7032
not relevant
User & Safety Instructions 3274252 Wieland Electric 4L.427.1532.8 Connection Black 1.5 m